Filter Your Search
1 - 10 of 5,108 results
|
TR30J330MGMRB
Vishay Intertechnologies
|
Check for Price | No | Active | NO | METAL GLAZE/THICK FILM | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin/Lead (Sn60Pb40) | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Rectangular | 810 µm | 31.75 mm | 73.66 mm | 10.16 mm | 76.2 mm | 3.18 mm | 3 W | 25 °C | 330 MΩ | FIXED RESISTOR | 300 ppm/°C | WIRE | 2 % | 25 kV | ||||||||
|
TR30DBC2K52
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 2.52 kΩ | FIXED RESISTOR | 50 ppm/°C | FLAT | 0.5 % | 350 V | ||||||||
|
TR30J3325FMX
Vishay Intertechnologies
|
Check for Price | No | Active | METAL GLAZE/THICK FILM | e0 | MIL-STD-202 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | Rectangular | 813 µm | 31.75 mm | 73.66 mm | 10.16 mm | 76.2 mm | 3.18 mm | 3 W | 33.2 MΩ | ARRAY/NETWORK RESISTOR | 300 ppm/°C | 1 % | 30 kV | TR30(1%) | TR30(1%) | |||||||||||
|
TR30DBD3K48
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 3.48 kΩ | FIXED RESISTOR | 100 ppm/°C | FLAT | 0.5 % | 350 V | ||||||||
|
TR30DBC6K73
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 6.73 kΩ | FIXED RESISTOR | 50 ppm/°C | FLAT | 0.5 % | 350 V | ||||||||
|
TR30DBL60R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 25 °C | 60.4 Ω | FIXED RESISTOR | 200 ppm/°C | FLAT | 0.5 % | 350 V | |||||||
|
TR30DBD7K41
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 7.41 kΩ | FIXED RESISTOR | 100 ppm/°C | FLAT | 0.5 % | 350 V | ||||||||
|
TR30FBL453R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 453 Ω | FIXED RESISTOR | 200 ppm/°C | FLAT | 1 % | 350 V | ||||||||
|
TR30DBD576R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 576 Ω | FIXED RESISTOR | 100 ppm/°C | FLAT | 0.5 % | 350 V | ||||||||
|
TR30FBL2K21
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | e3 | 150 °C | -65 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | Matte Tin (Sn) | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | 30 W | 2.21 kΩ | FIXED RESISTOR | 200 ppm/°C | FLAT | 1 % | 350 V |