Filter Your Search
1 - 2 of 2 results
|
TPS7348QPWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 5.2 V | 4.85 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 10 V | 0.037 % | 0.13 % | 1 | 4.95 V | 4.75 V | BICMOS | 2.06 % | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||
|
TPS7348QPWLE
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 10 V | 5.2 V | 4.85 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 4.95 V | 4.75 V | R-PDSO-G20 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | Fixed,Positive,Single Output,Ldo |