Filter Your Search
1 - 10 of 20 results
|
TPS65124RGTR
Texas Instruments
|
$1.3164 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 3 V | 20 V | 200 mA | 3.6 V | 170 µA | YES | SINGLE | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 5.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | |||
|
TPS65121RGTR
Texas Instruments
|
$1.3164 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 3 V | 20 V | 200 mA | 3.6 V | 170 µA | YES | BUCK-BOOST | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | |||
|
TPS65123RGTR
Texas Instruments
|
$1.3164 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 3 V | 20 V | 200 mA | 3.6 V | 170 µA | YES | BUCK-BOOST | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 5.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | |||
|
TPS65120RGTT
Texas Instruments
|
$1.4246 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3 V | 20 V | 200 mA | 3.6 V | 170 µA | YES | BUCK-BOOST | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | |||
|
TPS65120RGTR
Texas Instruments
|
$2.1293 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3 V | 20 V | 200 mA | 3.6 V | 170 µA | YES | BUCK-BOOST | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | |||
|
TPS65120RGT
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 200 mA | YES | SINGLE | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TPS65123RGTTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 200 mA | 3.6 V | 170 µA | YES | SINGLE | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 5.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TPS65121RGTTG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 200 mA | 3.6 V | 170 µA | YES | SINGLE | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TPS65124RGTRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | 200 mA | 3.6 V | 170 µA | YES | SINGLE | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 5.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -1.5 V | ||||||
|
TPS65121RGTT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 200 mA | 3.6 V | 170 µA | YES | SINGLE | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, QFN-16 | 16 | unknown | EAR99 | 8542.39.00.01 |