Parametric results for: tosca integrated adsl cmo... under Analog to Digital Converters

Filter Your Search

1 - 10 of 597 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Integrated Device Technology Inc
Select parts from the table below to compare.
Compare
Compare
ADC1613S080HN/C1
Integrated Device Technology Inc
Check for Price Yes Obsolete 3 V 2 V 1 0.0076 % 16 80 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE TRACK INDUSTRIAL SERIAL S-PQCC-N32 Not Qualified e1 3 85 °C -40 °C 260 32 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN SILVER COPPER NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm INTEGRATED DEVICE TECHNOLOGY INC QFN HVQCCN, 32 compliant 3A991.C.4 8542.39.00.01
IDT75C58SB20P
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 100 mV 1 0.3 % 8 30 MHz NO ADC, FLASH METHOD -1.9 V -5.2 V 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T28 Not Qualified e0 1 70 °C 240 20 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.699 mm 36.576 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant 8542.39.00.01
ADC1413S065HN-C1
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2 V 0.03 % 14 YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY 1.8,3 V CMOS INDUSTRIAL S-PQCC-N32 Not Qualified e1 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY QCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER TIN SILVER COPPER NO LEAD 635 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 7 X 7 MM, 0.80 MM HEIGHT, PLASTIC, SOT1152-1, HVQFN-32 32 compliant NDG32
IDT75C58S30SO
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 100 mV 1 0.1953 % 8 40 MHz YES ADC, FLASH METHOD -1.9 V -5.2 V 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.763 mm 3.048 mm 18.3642 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant 8542.39.00.01
ADC1010S080HN-C1
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3 V 2 V 10 YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY 3 V CMOS INDUSTRIAL S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, HVQFN-40 40 compliant NLG40
IDT75C58S30P
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 100 mV 1 0.1953 % 8 40 MHz NO ADC, FLASH METHOD -1.9 V -5.2 V 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T28 Not Qualified e0 1 70 °C 240 20 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.699 mm 36.576 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant 8542.39.00.01
ADC1413S105HN/C1
Integrated Device Technology Inc
Check for Price Yes Obsolete 3 V 2 V 1 0.0305 % 14 105 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE TRACK INDUSTRIAL SERIAL S-PQCC-N32 Not Qualified e1 3 85 °C -40 °C 260 32 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN SILVER COPPER NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm INTEGRATED DEVICE TECHNOLOGY INC QFN HVQCCN, 32 compliant 3A991.C.3 8542.39.00.01
ADC1003S030TS-C18
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete ADC, RESISTANCE LADDER OFFSET BINARY e3 1 260 30 MATTE TIN INTEGRATED DEVICE TECHNOLOGY INC SSOP 28 unknown 8542.39.00.01 PYR28
ADC1010S125HN/C1,5
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3 V 2 V 1 0.039 % 10 YES A/D CONVERTER 1 OFFSET BINARY INDUSTRIAL S-PQCC-N40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD NXP SEMICONDUCTORS QCCN, LCC40,.24SQ,20 compliant 8542.39.00.01
75MB58S20P
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 500 mV 1 8 NO A/D CONVERTER -5 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP, DIP24,.6 unknown 8542.39.00.01