Filter Your Search
1 - 10 of 27 results
|
TMS320C6211BGFN150
Texas Instruments
|
$36.3950 | No | Active | 32 | 4096 | 32 | 22 | 150 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 16 | 4 | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | ||||
|
TMX320C6211BZFN150
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 20 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6211BZFN167
Texas Instruments
|
Check for Price | No | Active | 32 | 4096 | 32 | 22 | 167 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 16 | 4 | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | e1 | 4 | 90 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA256,20X20,50 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | ||||
|
TMS32C6211B1GFN150
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 20 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6211GFN180
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 4 | 90 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TMS320C6211GFN167
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 1024 | 32 | 22 | 167 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TMS320C6211GFN-167
Texas Instruments
|
Check for Price | Obsolete | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | unknown | ||||||||||||||||||||
|
TMS32C6211BGFN150F
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 20 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMX320C6211GFNB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
TMS320C6211BGFN167
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 4096 | 32 | 22 | 167 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |