Filter Your Search
1 - 2 of 2 results
|
TMP47P446VF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | YES | MICROCONTROLLER | CMOS | OTPROM | S-PQFP-G64 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TMP47P446VDF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 4096 | 128 | TLCS-47 | 4.2 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 6 mA | 6 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 |