Filter Your Search
1 - 10 of 3,276 results
|
52484-0212
Molex
|
$0.0545 | Yes | Yes | Obsolete | 2 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 15.1232 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.807 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.236 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
77313-402-12LF
Amphenol Communications Solutions
|
$0.2010 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | |||||||||||||||||||||
|
95278-402-12LF
Amphenol Communications Solutions
|
$0.2386 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 80u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 1.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | ROHS COMPLIANT | ||||||||||||||||||
|
98401-402-12LF
Amphenol Communications Solutions
|
$0.2845 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 79u inch | SURFACE MOUNT | 0.19 inch | 0.149 inch | 0.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | ROHS COMPLIANT | ||||||||||||||||||
|
95293-402-12LF
Amphenol Communications Solutions
|
$0.3249 | Yes | Active | 12 | 1 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLDING FLANGE | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 78u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 1.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | ROHS COMPLIANT | |||||||||||||||||||||
|
10136654-0212LF
Amphenol Communications Solutions
|
$0.3455 | Yes | Active | 2 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 0.38 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | ||||||||||||||||||||
|
929834-02-12-RK
3M Interconnect
|
$0.5682 | Yes | Yes | Obsolete | 12 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
929834-02-12
3M Interconnect
|
$0.6629 | No | No | Obsolete | 12 | 1 | 2.54 mm | 1 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.115 inch | 0.1 inch | 1.201 inch | 0.21 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
95278-402-12LF
Amphenol FCi
|
$0.6674 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 80u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 1.2 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||
|
86130402123345E1LF
Amphenol FCi
|
$0.7065 | Yes | Yes | Active | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |