Filter Your Search
1 - 1 of 1 results
|
TLV2475CPWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.4 mV | 1.4 V/us | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 0.6 V/us | 7 V | COMMERCIAL | 2800 | 25000 | NO | R-PDSO-G16 | Not Qualified | e4 | 78 dB | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.33.00.01 |