Filter Your Search
1 - 3 of 3 results
|
TLV2453CDGSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 mV | 0.11 V/us | 7 nA | 84 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 nA | YES | 450 pA | NO | NO | YES | NO | NO | 0.02 V/us | 7 V | COMMERCIAL | 220 | 63095 | NO | S-PDSO-G10 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2453CDGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 0.11 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | NO | YES | NO | NO | 0.02 V/us | 7 V | COMMERCIAL | 200 | 35000 | NO | S-PDSO-G10 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
TLV2453CDGSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 mV | 0.11 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | COMMERCIAL | 200 | S-PDSO-G10 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | unknown |