Filter Your Search
1 - 2 of 2 results
|
TLS202B1MBV50HTSA1
Infineon Technologies AG
|
$0.7738 | Yes | Active | 18 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||
|
TLS202B1MBV50
Infineon Technologies AG
|
Check for Price | Yes | Active | 18 V | 6 V | 5 V | 290 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 20 V | 0.04 % | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |