Filter Your Search
1 - 10 of 46 results
|
TLS202B1MBV33HTSA1
Infineon Technologies AG
|
$0.5735 | Yes | Active | 18 V | 4.3 V | 3.3 V | 290 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 20 V | 0.0376 % | 1 | 3.43 V | 3.17 V | 3.93 % | R-PDSO-G5 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||
|
TLS202B1MBV50HTSA1
Infineon Technologies AG
|
$0.7738 | Yes | Active | 18 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||
|
TLS203B0EJVXUMA1
Infineon Technologies AG
|
$0.9435 | Yes | Active | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 20 V | 1.22 V | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||||||||||||||
|
TLS203B0LDVXUMA1
Infineon Technologies AG
|
$1.1878 | Yes | Yes | Obsolete | 20 V | 3.8 V | 1.22 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 1.25 V | 1.19 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | AEC-Q100 | 10 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | YES | TIN | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | TSON-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||
|
TLS205B0LDV33XUMA1
Infineon Technologies AG
|
$1.2003 | Yes | Yes | End Of Life | 20 V | 3.8 V | 3.3 V | 320 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.02 % | 0.038 % | 1 | 3.38 V | 3.22 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||
|
TLS205B0LDV50XUMA1
Infineon Technologies AG
|
$1.2126 | Yes | Yes | End Of Life | 20 V | 5.5 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 5.125 V | 4.875 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | SON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||
|
TLS203B0EJV50XUMA1
Infineon Technologies AG
|
$1.2838 | Yes | Yes | Active | 20 V | 5.5 V | 5 V | 290 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 20 V | 0.025 % | 0.043 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.24 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||
|
TLS205B0EJV50XUMA1
Infineon Technologies AG
|
$1.3404 | Yes | Yes | Active | 20 V | 5.5 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 5.125 V | 4.875 V | 2.5 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, MS-012BA, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||
|
TLS205B0EJV33XUMA1
Infineon Technologies AG
|
$1.4027 | Yes | Active | 20 V | 3.8 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.38 V | 3.22 V | 2.4 % | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, MS-012BA, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||
|
TLS208D1EJVXUMA1
Infineon Technologies AG
|
$1.6065 | Yes | Yes | Active | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 800 mV | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Infineon |