Parametric results for: tlp385(d4bl-tl,e under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlp385d4bltle
Select parts from the table below to compare.
Compare
Compare
TLP385(D4BL-TL,E
Toshiba America Electronic Components
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 80 V SINGLE 200 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, PLASTIC, 13 INCH TOSHIBA CORP unknown Transistor Outputs Toshiba
TLP385(D4-BL-TL,E
Toshiba America Electronic Components
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 80 V SINGLE 200 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, PLASTIC, 13 INCH TOSHIBA CORP unknown Transistor Outputs 8541.40.80.00