Filter Your Search
1 - 2 of 2 results
|
TLC116A
STMicroelectronics
|
Check for Price | No | Obsolete | 750 µA | 25 mA | 10 mA | 200 V | 3 A | TRIAC | SINGLE | SENSITIVE GATE | 20 V/us | 1.5 V | 10 µA | R-PSIP-T3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 8541.30.00.80 | ||
|
TLC386T
STMicroelectronics
|
Check for Price | No | Obsolete | 15 mA | 5 mA | 700 V | 3 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSIP-T3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 8541.30.00.80 |