Filter Your Search
1 - 2 of 2 results
|
THS4011CDR
Texas Instruments
|
$2.9449 | Yes | Yes | Active | 6 mV | 310 V/us | 8 µA | 9.5 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 300 V/us | 16.5 V | COMMERCIAL | 290000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4011CDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 mV | 310 V/us | 8 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | NO | -16.5 V | 16.5 V | COMMERCIAL | 70000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |