Filter Your Search
1 - 10 of 159 results
|
CY8C624AAZI-S2D44
Cypress Semiconductor
|
$18.8743 | Yes | Transferred | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 3.6 V | 1.7 V | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||
|
XCZU2CG-1LSBVA484I
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | INDUSTRIAL | S-PBGA-B484 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.61 mm | 19 mm | 19 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | ||||||
|
XCZU17EG-1LFFVD1760I
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | INDUSTRIAL | S-PBGA-B1760 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.71 mm | 42.5 mm | 42.5 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | ||||||
|
XCZU7CG-2LFFVC1156I
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | INDUSTRIAL | S-PBGA-B1156 | 100 °C | -40 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.51 mm | 35 mm | 35 mm | XILINX INC | compliant | 8542.31.00.01 | , | |||||||||||
|
XCZU9CG-2LFFVC900E
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | OTHER | S-PBGA-B900 | e1 | 4 | 110 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.42 mm | 31 mm | 31 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | |||||||
|
CY8C6248AZI-S2D14
Cypress Semiconductor
|
Check for Price | Yes | Transferred | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 3.6 V | 1.7 V | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||
|
CY8C6245AZI-S3D62
Cypress Semiconductor
|
Check for Price | Yes | Transferred | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 3.6 V | 1.7 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 5A992.C | ||||||||||
|
XCZU2EG-1LSFVA625I
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | INDUSTRIAL | S-PBGA-B625 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 625 | PLASTIC/EPOXY | FBGA | BGA625,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.43 mm | 21 mm | 21 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | ||||||
|
XCZU5EG-2LFBVB900E
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | OTHER | S-PBGA-B900 | e1 | 4 | 110 °C | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 2.88 mm | 31 mm | 31 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | |||||||||
|
XCZU5EG-1SFVC784I
AMD Xilinx
|
Check for Price | Yes | Transferred | YES | 850 mV | PROGRAMMABLE SoC | CMOS | 876 mV | 825 mV | INDUSTRIAL | R-PBGA-B784 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,32 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.32 mm | 23 mm | 23 mm | XILINX INC | compliant | 8542.39.00.01 | FCBGA-784 | 5A002.A.4 |