Filter Your Search
1 - 10 of 15 results
|
TEPSLB20J107M8R
NEC Electronics Group
|
Check for Price | Obsolete | 100 µF | 6.3 V | 1.5 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 6.3 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | J BEND | NEC ELECTRONICS CORP | , 1411 | unknown | EAR99 | |||||||||||
|
TEPSLB20J107M
TOKIN Corporation
|
Check for Price | Yes | Transferred | 100 µF | 6.3 V | 1.102 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 63 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
TEPSLB20J107M(25)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 1.844 A | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 63 µA | PSL(B2,6.3V) | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLB20J107M(45)12R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 1.374 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PSL | 63 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
TEPSLB20J107M(35)
TOKIN Corporation
|
Check for Price | Yes | Transferred | 100 µF | 6.3 V | 1.558 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 63 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
TEPSLB20J107M(35)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 1.558 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 63 µA | PSL(B2,6.3V) | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLB20J107M(45)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 1.374 A | 20 % | 1411 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 63 µA | PSL(B2,6.3V) | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLB20J107M8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 1.102 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 63 µA | PSL(B2,6.3V) | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLB20J107M(15)8R
TOKIN Corporation
|
Check for Price | Yes | Transferred | 100 µF | 6.3 V | 2.38 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 63 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
TEPSLB20J107M12R
NEC Electronics Group
|
Check for Price | Obsolete | 100 µF | 6.3 V | 1.5 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 6.3 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | J BEND | NEC ELECTRONICS CORP | , 1411 | unknown | EAR99 |