Parametric results for: technical s of high effic... under Visible LEDs

Filter Your Search

1 - 10 of 639,840 results

|
-
-
-
-
-
Color: HIGH EFFICIENCY RED
Select parts from the table below to compare.
Compare
Compare
LTL-403HR
Lite-On Semiconductor Corporation
$0.0394 Yes Active HIGH EFFICIENCY RED 30 mA 2.6 V 1 NO RADIAL MOUNT 3.7 mcd 635 nm 104 deg DIFFUSED RED IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V 100 °C -55 °C 2 BULK RECTANGULAR 2.54 mm 7 mm 4 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL-307ELC
Lite-On Semiconductor Corporation
$0.0429 Yes Active HIGH EFFICIENCY RED 7 mA 2.2 V 1 NO RADIAL MOUNT 3.7 mcd 635 nm 50 deg DIFFUSED RED TTL AND CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTL-4222
Lite-On Semiconductor Corporation
$0.0446 Yes Active HIGH EFFICIENCY RED 30 mA 2.6 V 1 NO RADIAL MOUNT 29 mcd 635 nm 20 deg RED TRANSPARENT Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 5.25 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTL-4222N
Lite-On Semiconductor Corporation
$0.0493 Yes Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 29.0 mcd 635 nm 45 deg RED TRANSPARENT Red SINGLE SINGLE COLOR LED T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 4.45 mm 3 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL-4223
Lite-On Semiconductor Corporation
$0.0526 Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 19 mcd 635 nm 36 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL2R3KE
Lite-On Semiconductor Corporation
$0.0539 Active HIGH EFFICIENCY RED 30 mA 2.5 V 1 NO RADIAL MOUNT 200.0 mcd 632 nm 50 deg DIFFUSED RED IC COMPATIBLE SINGLE 0.09 cd SINGLE COLOR LED 5 V T-1 3/4 100 °C -40 °C 2 BAG ROUND 2.54 mm 8.7 mm 5 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
HLMP-3300
Everlight Electronics Co Ltd
$0.0559 Yes Obsolete HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 3.5 mcd 635 nm 65 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.64 mm 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 PLASTIC PACKAGE-2 EAR99
LTL-1CHEE
Lite-On Semiconductor Corporation
$0.0603 Yes Active HIGH EFFICIENCY RED 30 mA 2.6 V 1 NO RADIAL MOUNT 19.0 mcd 635 nm 45 deg RED TRANSPARENT IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On EAR99
LTL-433HR
Lite-On Semiconductor Corporation
$0.0612 Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 3.7 mcd 635 nm 140 deg DIFFUSED RED IC COMPATIBLE SINGLE SINGLE COLOR LED e3 100 °C -55 °C 2 BULK RECTANGULAR Tin (Sn) 2.54 mm 7.5 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL-10CEJ
Lite-On Semiconductor Corporation
$0.0628 Yes Active HIGH EFFICIENCY RED 30 mA 2.6 V 1 NO RADIAL MOUNT 12.6 mcd 635 nm 72 deg DIFFUSED WHITE IC COMPATIBLE Orange-Red COMMON BIPOLAR TERMINAL, 2 ELEMENTS 0.0037 cd SINGLE COLOR LED T-1 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 5.25 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On