Filter Your Search
1 - 10 of 9,543 results
|
2N7001TQDCKRQ1
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 1.8 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 3.6 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-02-26 | Texas Instruments | |||||||||||||
|
TPD2EUSB30DRTR
Texas Instruments
|
$0.1558 | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 1 | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 3 | ||||||||||||||||||
|
LSF0101DTQR
Texas Instruments
|
$0.1665 | Yes | Yes | Active | 1 V | 3-STATE | 1 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 5 V | YES | AUTOMOTIVE | R-PBCC-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 1 mm | 400 µm | 800 µm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | 2019-06-27 | Texas Instruments | ||||||||||||||||
|
SN74AUP1T97DBVR
Texas Instruments
|
$0.1665 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||||||||
|
TPD2EUSB30ADRTR
Texas Instruments
|
$0.1715 | Yes | Yes | Active | INTERFACE CIRCUIT | 2 | 1 | YES | INDUSTRIAL | R-PDSO-N3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOT-23 | 3 | |||||||||||||||||||
|
TXS0101DRLR
Texas Instruments
|
$0.1836 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||||||
|
SN74AUP1T97YZPR
Texas Instruments
|
$0.1859 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | ||||||||||||
|
SN74AUP1T57YZPR
Texas Instruments
|
$0.1905 | Yes | Yes | Obsolete | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | ||||||||
|
SN74AUP1T97YFPR
Texas Instruments
|
$0.1905 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.17 mm | 500 µm | 770 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||||||
|
ST6G3244MEBJR
STMicroelectronics
|
$0.1919 | Yes | Obsolete | 1.8 V | 3.4 V | INTERFACE CIRCUIT | CMOS | 1 | 1.98 V | 1.62 V | 5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B25 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2 mm | 650 µm | 2 mm | STMICROELECTRONICS | 2 X 2 MM, 0.605 HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, BGA-25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | BGA | 25 |