Filter Your Search
1 - 10 of 71,404 results
|
B43851A9475M008
TDK Corporation
|
$0.4007 | Yes | Active | 4.7 µF | 400 V | 49 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | IEC60384-4 | 71.4 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B43252B2227M000
TDK Corporation
|
$0.8893 | Yes | Active | 220 µF | 200 V | 840 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 880 µA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 25.4 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
B43526B0108M060
TDK Corporation
|
$1.0000 | Active | 1 mF | 420 V | 3.73 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5946 mA | 0.2 | 105 °C | -40 °C | 2 | Radial | BOX | NO | FLAT | 40 mm | 70 mm | TDK CORP | , | unknown | EAR99 | TDK | ||||||||||
|
B43523A9128M060
TDK Corporation
|
$1.0000 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||||
|
B43523A5687M060
TDK Corporation
|
$1.0000 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||||
|
B43523A0827M060
TDK Corporation
|
$1.0000 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||||
|
B43523A4158M060
TDK Corporation
|
$1.0000 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||||
|
B43526A0108M060
TDK Corporation
|
$1.0000 | Active | 1 mF | 420 V | 3.88 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5946 mA | 0.2 | 105 °C | -40 °C | 2 | Radial | BOX | NO | FLAT | 35 mm | 95 mm | TDK CORP | , | unknown | EAR99 | TDK | ||||||||||
|
B43526B9567M060
TDK Corporation
|
$1.0000 | Active | 560 µF | 400 V | 2.56 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6724 mA | 0.15 | 105 °C | -40 °C | 2 | Radial | BOX | NO | FLAT | 40 mm | 45 mm | TDK CORP | , | unknown | EAR99 | TDK | ||||||||||
|
B43523A5337M060
TDK Corporation
|
$1.0000 | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK |