Filter Your Search
1 - 10 of 523 results
|
TCXO-201C2-14.4MHZ-OUT2-STBY2-V1
KYOCERA Corporation
|
Check for Price | Obsolete | 14.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.5 V | 4.5 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||
|
TCXO-203C1-19.68MHZ-OUT2-STBY2-V2
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 19.68 MHz | 1.5 % | 100 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | YES | 1 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2mm | KYOCERA KINSEKI CORP | unknown | Sine | ||||||||
|
TCXO-204CL-19.2MHZ-OUT2-STBY1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 19.2 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | KYOCERA KINSEKI CORP | unknown | Sine | ||||||
|
TCXO-201C2-14.4MHZ-OUT2-STBY2-V2
KYOCERA Corporation
|
Check for Price | Obsolete | 14.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | YES | 1 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||||
|
TCXO-201C1-12.8MHZ-OUT1-STBY2-V2
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12.8 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | YES | 1 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA KINSEKI CORP | unknown | Sine | ||||||||
|
TCXO-203C1-14.4MHZ-OUT2-STBY1-V2
KYOCERA Corporation
|
Check for Price | Obsolete | 14.4 MHz | 2.5 % | 100 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | YES | 1 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2mm | KYOCERA CORP | unknown | Sine | ||||||||
|
TCXO-201C1-13MHZ-OUT1-STBY1-V1
KYOCERA Corporation
|
Check for Price | Obsolete | 13 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | SINE | YES | 1 V | 5.25 V | 4.75 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||
|
TCXO-201C2-13MHZ-OUT1-STBY2-V1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 13 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | SINE | YES | 1 V | 5.25 V | 4.75 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA KINSEKI CORP | unknown | Sine | ||||||
|
TCXO-201C1-15.36MHZ-OUT1-STBY2-V2
KYOCERA Corporation
|
Check for Price | Obsolete | 15.36 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | YES | 1 V | 75 °C | -20 °C | SURFACE MOUNT | YES | 9.6mm x 11.4mm x 2.4mm | KYOCERA CORP | unknown | Sine | ||||||||
|
TCXO-204C2-16.80MHZ
Kyocera AVX Components
|
Check for Price | No | Transferred | 16.8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 2 mA | 3.15 V | 2.85 V | CLIPPED SINE | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7mm x 5mm x 1.7mm | AMERICAN KSS INC | unknown | Sine |