Filter Your Search
1 - 3 of 3 results
|
TC7SHU04FE(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 1 | YES | DFP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDFP-F6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | FLAT | 500 µm | DUAL | TOSHIBA CORP | DFP, FL6,.047,20 | unknown | 8542.39.00.01 | |||||||||
|
TC7SHU04FE(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 1 | YES | DFP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDFP-F6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | FLAT | 500 µm | DUAL | TOSHIBA CORP | DFP, FL6,.047,20 | unknown | 8542.39.00.01 | |||||||||
|
TC7SHU04FE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 13 ns | 1 | 1 | YES | VSOF | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TOSHIBA CORP | VSOF, FL6,.047,20 | unknown | 8542.39.00.01 | SON | 5 |