Filter Your Search
1 - 4 of 4 results
|
TC74HC4316AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 21 ns | 36 ns | SPST | CMOS | 1 | 4 | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
TC74HC4316AP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | 100 Ω | 5 Ω | 21 ns | 36 ns | SPST | CMOS | 1 | 4 | 80 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
TC74HC4316AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 21 ns | 36 ns | SPST | CMOS | 1 | 4 | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||
|
TC74HC4316AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 21 ns | 36 ns | SPST | CMOS | 1 | 4 | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |