Filter Your Search
1 - 1 of 1 results
|
TC74HC4066AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | YES | 170 Ω | 10 Ω | 125 ns | 145 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 |