Filter Your Search
1 - 1 of 1 results
|
TC74HC251AP(F)
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Active | 5 V | 175 ns | 35 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba |