Filter Your Search
1 - 1 of 1 results
|
TC74AC273P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 18 ns | 1 | 8 | NO | DIP | 55 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 12 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Toshiba |