Filter Your Search
1 - 10 of 28 results
|
TC4626EPA
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 110 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 4 mA | 6 V | 4 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TC4626CPA
Microchip Technology Inc
|
$1.1384 | Yes | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 110 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 4 mA | 6 V | 4 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TC4626COE
Microchip Technology Inc
|
$4.0373 | Yes | Yes | Active | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 110 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 4 mA | 6 V | 4 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8541.29.00.95 | ||||
|
TC4626EOETR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.5 A | 70 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 6 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.64 mm | 7.495 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TC4626MJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | UNDER VOLTAGE LOCKOUT CIRCUIT | NO | 1 | INVERTED | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | |||||||||||||||||
|
TC4626MJA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.5 A | 70 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 6 V | 4 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC4626EOETR
Telcom Semiconductor Inc
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | UNDER VOLTAGE LOCKOUT CIRCUIT | NO | 1 | INVERTED | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-16 | unknown | ||||||||||||||||||||||||
|
TC4626MJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 40 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | INVERTED | 2 mA | 6.2 V | 3.8 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TC4626COE723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 1.5 A | 60 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 6 V | 4 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-16 | unknown | |||||||||||||||||||||||||
|
TC4626COETR
Telcom Semiconductor Inc
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | UNDER VOLTAGE LOCKOUT CIRCUIT | NO | 1 | INVERTED | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-16 | unknown |