Filter Your Search
1 - 10 of 20,211 results
|
TC1223-3.0VCTTR
Microchip Technology Inc
|
$0.3640 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 4 V | R-PDSO-G5 | 2.9 mm | 0.0105 % | 0.06 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 3.075 V | 2.925 V | 3 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-2.5VCTTR
Microchip Technology Inc
|
$0.3674 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 2.7 V | R-PDSO-G5 | 2.9 mm | 0.00875 % | 0.05 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 2.5625 V | 2.4375 V | 2.5 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1224-3.3VCTTR
Microchip Technology Inc
|
$0.3889 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 250 mV | 180 mV | 6.5 V | 6 V | 4.3 V | R-PDSO-G5 | 2.9 mm | 0.01155 % | 0.066 % | 1 | 1 | 125 °C | -40 °C | 100 mA | 3.3825 V | 3.2175 V | 3.3 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-2.6VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 2.7 V | R-PDSO-G5 | 2.9 mm | 0.0091 % | 0.052 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 2.665 V | 2.535 V | 2.6 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-5.0VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | R-PDSO-G5 | 2.9 mm | 0.0175 % | 0.1 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 5.125 V | 4.875 V | 5 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | |||
|
TC1223-3.6VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 4.6 V | R-PDSO-G5 | 2.9 mm | 0.0126 % | 0.072 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 3.69 V | 3.51 V | 3.6 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-3.3VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 4.3 V | R-PDSO-G5 | 2.9 mm | 0.01155 % | 0.066 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 3.3825 V | 3.2175 V | 3.3 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-2.7VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 2.7 V | R-PDSO-G5 | 2.9 mm | 0.00945 % | 0.054 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 2.7675 V | 2.6325 V | 2.7 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-4.0VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 5 V | R-PDSO-G5 | 2.9 mm | 0.014 % | 0.08 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 4.1 V | 3.9 V | 4 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm | ||
|
TC1223-2.85VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | CMOS | 1 | YES | e3 | 5 | RECTANGULAR | TR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | FIXED | 120 mV | 85 mV | 6.5 V | 6 V | 3.85 V | R-PDSO-G5 | 2.9 mm | 0.009975 % | 0.057 % | 1 | 1 | 125 °C | -40 °C | 50 mA | 2.9213 V | 2.7788 V | 2.85 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TS 16949 | 1.45 mm | GULL WING | 950 µm | DUAL | 2.5 % | 1.65 mm |