Filter Your Search
1 - 10 of 969 results
|
TBL005A-500-03BE-2GR
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 3 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-03BK-2WT
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 3 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-06BK-2GY
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 6 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-09BE-2BE
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 9 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-03GY-2OR
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 3 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-02BK-2GR
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 2 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-24GY-2GR
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 24 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-04GR-2WT
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 4 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005A-500-22BK-2BE
Same Sky
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA66 | CUI DEVICES | unknown | PUSH BUTTON | BOARD | 1 | 1 | 22 | 15 A | 300 V | CUL; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 14 AWG | ||||||||||||||||||||||||||
|
TBL005G
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 125 A | 1 | 50 V | R-PSIP-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 |