Parametric results for: tanfilmflat precision res... under Metal Film Resistors

Filter Your Search

1 - 10 of 724,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Precision Resistive Products Inc
Select parts from the table below to compare.
Compare
Compare
MF100TC5034K4+/-0.25%
Precision Resistive Products Inc
Check for Price No No Active 34.4 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 730 µm 25 mm 4.5 mm 12 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
MF12T100152R+/-0.25%
Precision Resistive Products Inc
Check for Price No No Active 152 Ω 0.25 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 450 µm 25 mm 1.7 mm 3.7 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
MF12TC5038K3+/-0.5%
Precision Resistive Products Inc
Check for Price No No Active 38.3 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 450 µm 25 mm 1.7 mm 3.7 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
MF12TC50475R+/-0.25%
Precision Resistive Products Inc
Check for Price No No Active 475 Ω 0.25 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 450 µm 25 mm 1.7 mm 3.7 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
GP1/4TC50117K+/-0.25%
Precision Resistive Products Inc
Check for Price No Active 117 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 300 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn60Pb40) WIRE 650 µm 38.1 mm 2.5908 mm 8.255 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
GP1TC10010K6+/-0.1%
Precision Resistive Products Inc
Check for Price Active 10.6 kΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 750 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn60Pb40) WIRE 810 µm 38.1 mm 5.08 mm 17.399 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
GP1TC10015R6+/-0.1%
Precision Resistive Products Inc
Check for Price Active 15.6 Ω 0.1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 750 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn60Pb40) WIRE 810 µm 38.1 mm 5.08 mm 17.399 mm PRECISION RESISTIVE PRODUCTS INC , unknown EAR99 8533.21.00.90
GP1/8BTC5010R+/-0.25%
Precision Resistive Products Inc
Check for Price No No Active 10 Ω 0.25 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 200 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn60Pb40) WIRE 510 µm 31.75 mm 1.8288 mm 5.08 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
GP1/8BTC502K49+/-0.5%
Precision Resistive Products Inc
Check for Price No Active 2.49 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 200 V e0 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn60Pb40) WIRE 510 µm 31.75 mm 1.8288 mm 5.08 mm PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
GP1/8BTTC2536R1+/-0.1%
Precision Resistive Products Inc
Check for Price Yes Yes Active 36.1 Ω 0.1 % 125 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR METAL FILM GP PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; BULK; TR WIRE PRECISION RESISTIVE PRODUCTS INC AXIAL LEADED, LEAD FREE unknown EAR99 8533.21.00.90