Filter Your Search
1 - 10 of 20 results
|
TA78DS05BP(TPE6)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 10 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | AMMO PACK | NO | 1.27 mm | SINGLE | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TA78DS05BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 10 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||||
|
TA78DS05F(TE12L)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 26 V | 5.35 V | 5 V | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.6 mm | 1.6 mm | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | SOIC | 3 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
TA78DS05
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TA78DS05CP(TPE6)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | AMMO PACK | NO | 1.27 mm | SINGLE | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TA78DS05AF(TE12L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 200 mV | 30 mA | 1 | YES | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | TOSHIBA CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TA78DS05CP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||||
|
TA78DS05BP(T6ND,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.03 % | 0.05 % | BIPOLAR | 10 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TA78DS05F(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 26 V | 5.35 V | 5 V | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-F3 | 150 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.6 mm | 1.6 mm | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Toshiba | SOIC | 3 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TA78DS05CP
Toshiba America Electronic Components
|
Check for Price | Yes | No | End Of Life | 26 V | 5.35 V | 5 V | 200 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 29 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TOSHIBA CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | Fixed,Positive,Single Output,Ldo |