Filter Your Search
1 - 2 of 2 results
|
TA2132BPG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | DIP | 1 % | AM/FM | 240 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 72 dB | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||
|
TA2132BP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | DIP | 1 % | AM/FM | 240 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 72 dB | 11 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |