Filter Your Search
1 - 10 of 129 results
|
MSTF2ST05230FA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 1 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2GT-05230D-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 0.5 % | 50 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2GT-05230X-GB
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 0.02 % | 50 mW | 0202 | SMT | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||
|
MSTF2ST-05230Q-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 0.05 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
UPTF1206-4W-E-5230AT
VENKEL LTD
|
Check for Price | Yes | Active | 523 Ω | 0.05 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | ||||||||
|
MSTF2GT05230FA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 1 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2SN05230FF
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 1 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
PFC-W2512R-06-5230-F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 523 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
UPTF1206-4W-E-5230DB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 523 Ω | 0.5 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
MSTF2GN-05230X-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 523 Ω | 0.02 % | 50 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 |