Filter Your Search
1 - 9 of 9 results
|
T73YB103KT20
Vishay Intertechnologies
|
$1.0130 | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
T73YB101KT20
Vishay Intertechnologies
|
$1.0280 | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 7.1 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
T73YB102KT20
Vishay Intertechnologies
|
$1.1271 | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
T73YB104KT20
Vishay Intertechnologies
|
$1.2026 | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 223.6 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
T73YB100KT20
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 2.2 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
T73YB101KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 7.1 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, 2628 | EAR99 | 8533.40.80.50 | ||
|
T73YB104KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 223.6 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, 2628 | EAR99 | 8533.40.80.50 | ||
|
T73YB102KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 22.4 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, 2628 | EAR99 | 8533.40.80.50 | ||
|
T73YB103KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | CECC41000 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 4.87 mm | 7 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, 2628 | EAR99 | 8533.40.80.50 |