Parametric results for: t5 400 1677za under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,035 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1677
Select parts from the table below to compare.
Compare
Compare
69167-707HLF
Amphenol Communications Solutions
$1.0465 Yes Active 7 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 2100VAC V NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 130 °C PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.203 inch 0.386 inch 0.7 inch 0.12 inch AMPHENOL ICC LEAD FREE 7 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
1677120000
Weidmüller Interface GmbH & Co. KG
$1.1622 Active NOT SPECIFIED INTERCONNECTION DEVICE NOT APPLICABLE NOT SPECIFIED WEIDMUELLER GMBH & CO KG compliant Weidmüller
1677
Keystone Electronics Corp
$1.3013 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant Keystone Electronics
103167-7
TE Connectivity
$3.5581 No Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR AMPMODU NO 5 GΩ 3A 1 POLARIZED NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch SOLDER 0.413 inch 0.639 inch 1.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
6-103167-7
TE Connectivity
$10.9294 Yes Active 40 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ 3A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 31.5u inch SOLDER 0.413 inch 0.639 inch 2.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
1677220000
Weidmüller Interface GmbH & Co. KG
$13.1661 Yes Active NO NO NO -40 °C 100 °C WEIDMUELLER GMBH & CO KG compliant Weidmüller UL MARKING ITEM TERMINAL BLOCK ACCESSORY POLYAMIDE66
7-103167-7
TE Connectivity
$20.6109 Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ 3A 1 POLARIZED NO NO e3 NO CSA, UL 94V-0 -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch SOLDER 0.413 inch 0.639 inch 3.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
167771-4
TE Connectivity
$22.0711 Active 64 4 5.08 mm 4 20 mΩ 5.5 A FEMALE BOARD GLASS FILLED POLYESTER/POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD EURO CONNECTOR NO 1000 GΩ 5.5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE SQ PIN-SKT NO YES GRAY 0.2 inch 0.15 inch NO HOLE .112-.124 Z,B,D,F ONE GENERAL PURPOSE NO RECTANGULAR 5.08 mm PRESS FIT 0.776 inch 1.728 inch 3.732 inch 0.866 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40 TE Connectivity
167771-1
TE Connectivity
$27.0436 Yes Yes End Of Life 64 4 5.08 mm 5.5 A FEMALE BOARD GLASS FILLED POLYESTER/POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612, POLARIZED NO 5.5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES GRAY 0.15 inch NO Z,B,D,F ONE GENERAL PURPOSE NO PRESS FIT 1.728 inch 0.866 inch TE CONNECTIVITY LTD compliant TE Connectivity
1677230000
Weidmüller Interface GmbH & Co. KG
$39.4002 Yes Active WEIDMUELLER GMBH & CO KG compliant TERMINAL BLOCK ACCESSORY