Parametric results for: t5 220 877za under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 28,533 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 877
Select parts from the table below to compare.
Compare
Compare
M20-8770442
Harwin
$0.0454 Yes Yes Active 4 1 2.54 mm 2 20 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.4 inch HARWIN PLC LEAD FREE compliant Harwin
87758-1050
Molex
$0.1032 Yes Active 10 2 2.0066 mm 2 2 A MALE 100 Cycles BOARD GLASS FILLED POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ UL -55 °C 125 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.157 inch 0.059 inch 0.39 inch 0.102 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
M20-8770242
Harwin
$0.1215 Yes Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.2 inch HARWIN PLC LEAD FREE compliant Harwin EAR99 8536.69.40.40
M20-8770846
Harwin
$0.1561 Yes Yes Active 8 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.8 inch HARWIN PLC LEAD FREE compliant Harwin EAR99 8536.69.40.40
87756-6
TE Connectivity
$0.1612 Yes Active FEMALE STRAIGHT 250 V 22 AWG 26 AWG NO NO NO -65 °C 105 °C DISCRETE WIRE BLADE PIN-SKT TE CONNECTIVITY LTD compliant TE Connectivity CONTACT CONNECTOR ACCESSORY 0.4 mm2 POWER AND SIGNAL 150 PHOSPHOR BRONZE 3 A CRIMP 22 AWG
M20-8770246
Harwin
$0.1641 Yes Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE6T NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.2 inch HARWIN PLC LEAD FREE compliant Harwin
M20-8770342
Harwin
$0.1671 Yes Yes Active 3 1 2.54 mm 2 20 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.3 inch HARWIN PLC LEAD FREE compliant Harwin EAR99 8536.69.40.40
M20-8770346
Harwin
$0.1941 Yes Yes Active 3 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.15 inch 0.3 inch HARWIN PLC LEAD FREE compliant Harwin EAR99 8536.69.40.40
M20-8770242P
Harwin
$0.2127 Yes Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.163 inch 0.2 inch HARWIN PLC LEAD FREE compliant Harwin EAR99 8536.69.40.40
87756-7
TE Connectivity
$0.2290 Yes Active 12 mΩ FEMALE MATING PLATING: TIN 250 V 22 AWG 26 AWG NO NO NO -65 °C 105 °C DISCRETE WIRE SQUARE PIN-SOCKET TE CONNECTIVITY LTD compliant TE Connectivity CONTACT CONNECTOR ACCESSORY 0.4 mm2 POWER AND SIGNAL 150 COPPER-TIN-PHOSPHOR BRONZE 3 A CRIMP 22 AWG CSA, UL 0.061 inch 250 V