Parametric results for: t495e107k025at e100 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495e107k025ate100
Select parts from the table below to compare.
Compare
Compare
T495E107K025ATE100
KEMET Corporation
$5.5013 Yes Yes Active 100 µF 25 V 226.4 mA 10 % 2924 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 25 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.21.00.50 KEMET
T495E107K025ATE1007280
KEMET Corporation
Check for Price Yes Yes Active 100 µF 25 V 226.4 mA 10 % 2924 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 25 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.21.00.50