Filter Your Search
1 - 2 of 2 results
|
T18100KT10
Vishay Intertechnologies
|
$1.7451 | Yes | Active | 10 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 2.74 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 500 µm | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
T18100KT10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 2.74 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 500 µm | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PCB Mount, | EAR99 | 8533.40.80.50 |