Filter Your Search
1 - 10 of 1,225 results
|
327735
TE Connectivity
|
$0.3771 | Yes | Active | 600 V | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | FORK TERMINAL | 1.65 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
327717
TE Connectivity
|
$0.4712 | Yes | Active | 300 V | TYCO ELECTRONICS AMP | unknown | TE Connectivity | UL | FEMALE | FORK TERMINAL | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||||
|
327717
TE Connectivity
|
$0.4712 | Yes | Active | 300 V | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | FORK TERMINAL | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
327743
TE Connectivity
|
$0.4851 | Yes | Yes | Active | 300 V | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | RING TERMINAL | 2.62 mm2 | 14 AWG | 1 | |||||||||||||||||||||||||||||||||||||||||
|
ZW-04-10-G-S-263-277
Samtec Inc
|
$0.6158 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.263 inch | 0.4 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
1932771-1
TE Connectivity
|
$0.6268 | Yes | Active | 2 | 1.6 mm | 300 mA | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | .3A | 1 | NO | NO | NO | -55 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 7.87u inch | SURFACE MOUNT | 0.065 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1932771-1
TE Connectivity
|
$0.6268 | Yes | Active | 2 | 1.6 mm | 300 mA | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | PCB CONNECTOR | NO | .3A | 1 | NO | NO | NO | -55 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 7.87u inch | SURFACE MOUNT | 0.065 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
327732
TE Connectivity
|
$0.7037 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | RING TERMINAL | 2.62 mm2 | 14 AWG | 1 | ||||||||||||||||||||||||||||||||||||||||||
|
8-327717-1
TE Connectivity
|
$0.8114 | Yes | Yes | Active | 300 V | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | RING TERMINAL | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
327748
TE Connectivity
|
$0.8715 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | MALE | RING TERMINAL | 2 mm2 | 14 AWG |