Parametric results for: t10 400 3277za under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,225 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 3277
Select parts from the table below to compare.
Compare
Compare
327735
TE Connectivity
$0.3771 Yes Active 600 V TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity UL FEMALE FORK TERMINAL 1.65 mm2 16 AWG
327717
TE Connectivity
$0.4068 Yes Active 300 V TYCO ELECTRONICS AMP unknown TE Connectivity UL FEMALE FORK TERMINAL 1.31 mm2 16 AWG
327717
TE Connectivity
$0.4068 Yes Active 300 V TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 UL FEMALE FORK TERMINAL 1.31 mm2 16 AWG
327743
TE Connectivity
$0.4802 Yes Yes Active 300 V TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity UL FEMALE RING TERMINAL 2.62 mm2 14 AWG 1
ZW-04-10-G-S-263-277
Samtec Inc
$0.6158 Yes Yes Active 4 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.263 inch 0.4 inch SAMTEC INC compliant
1932771-1
TE Connectivity
$0.6268 Yes Active 2 1.6 mm 300 mA MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT PCB CONNECTOR NO .3A 1 NO NO NO -55 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 7.87u inch SURFACE MOUNT 0.065 inch TE CONNECTIVITY LTD compliant
1932771-1
TE Connectivity
$0.6268 Yes Active 2 1.6 mm 300 mA MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT PCB CONNECTOR NO .3A 1 NO NO NO -55 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 7.87u inch SURFACE MOUNT 0.065 inch TE CONNECTIVITY LTD compliant TE Connectivity
327732
TE Connectivity
$0.6938 Yes Yes Active TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity UL FEMALE RING TERMINAL 2.62 mm2 14 AWG 1
327748
TE Connectivity
$0.7500 Yes Yes Active TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity UL MALE RING TERMINAL 2 mm2 14 AWG
8-327717-1
TE Connectivity
$0.8114 Yes Yes Active 300 V TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity UL RING TERMINAL 1.31 mm2 16 AWG