Filter Your Search
1 - 10 of 311 results
|
T100-3R00-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3 Ω | 5 % | 100 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
PV5T-1003-JB
RCD Components Inc
|
Check for Price | Obsolete | 100 kΩ | 5 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SWT100-39010%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 390 Ω | 10 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | TUBULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | , | compliant | |||||||||||||||||||||
|
PV10T-1003-KB
RCD Components Inc
|
Check for Price | Obsolete | 100 kΩ | 10 % | 10 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 500 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 51.2 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PV3BT-1003-HB
RCD Components Inc
|
Check for Price | Obsolete | 100 kΩ | 3 % | 4 W | 4735 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 150 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 24.9 mm | 12 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SWT-1003.3K5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
EWT-10030K5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 30 kΩ | 5 % | 100 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | EWT | 70 °C | NO | e3 | 500 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
615-2T1003-FB1220Q
RCD Components Inc
|
Check for Price | No | Active | 100 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
PV10ST-1003-FB
RCD Components Inc
|
Check for Price | Obsolete | 100 kΩ | 1 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
T100-331-JB
RCD Components Inc
|
Check for Price | Active | 330 Ω | 5 % | 100 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T100 | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |