Filter Your Search
1 - 10 of 18,676 results
|
LP24-SR-70.0M-20H3GG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10.8mm x 4.47mm x 2.5mm | 70 °C | SERIES - 3RD OVERTONE | AT CUT; MIL-STD-883 | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 10.8mm x 4.47mm x 2.5mm | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
LP49-18-70.0M-20J3GH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 20 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | 10.8mm x 4.47mm x 3.56mm | 75 °C | PARALLEL - 3RD OVERTONE | AT CUT; MIL-STD-883 | 1 mW | e3 | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 10.8mm x 4.47mm x 3.56mm | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
LP21-09-70.0M-20G3CC
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 9 pF | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 50 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
SM42-09-70.0M-30F3CB
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 9 pF | L11.60XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | 45 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR, 7/10/13 INCH | 1 mW | e3/e1 | 45 °C | SURFACE MOUNT | YES | L11.60XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | PLETRONICS INC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||||
|
SM30-44-70.0M-15H3GG
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 44 pF | L11.60XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR, 7/10/13 INCH | 1 mW | e3/e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.60XB5.0XH3.5 (mm)/L0.457XB0.197XH0.138 (inch) | PLETRONICS INC | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
SM45-SR-70.0M-30J3CB
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 70 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | 45 °C | SERIES - 3RD OVERTONE | AT CUT; TR, 7/10/13 INCH | 1 mW | 45 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||||
|
LP24-09-70.0M-15J3CB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 9 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 45 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 45 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
SM13TS-06-70.0M-20D1CG
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||
|
E1SNAS-10.700M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.7 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 70 Ω | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | |||||
|
E1UBA18-13.700MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 13.7 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 |