Filter Your Search
1 - 3 of 3 results
|
SYS161000FKXLI-10
APTA Group Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 215 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDMA-T44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | DIP | DIP44,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DMA | DIP, DIP44,.6 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
SYS161000FKXLI-10
Syntaq Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | SRAM MODULE | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 280 µA | 2 V | 215 µA | CMOS | INDUSTRIAL | R-PDIP-T44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | DIP | DIP44,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNTAQ TECHNOLOGY INC | DIP, DIP44,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
SYS161000FKXLI-10
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | SRAM MODULE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | DIP | , | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |