Filter Your Search
1 - 10 of 14,977 results
|
RQ1B050HEC60NRS
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PQ60033EML15NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 15 A | 1 | NO | YES | 290 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE | 0.025 Vrms | HYBRID | INDUSTRIAL | 49.5 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 9 mm | SYNQOR INC | compliant | EAR99 | ||||||||
|
PQ48020HMA30PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 2 V | 75 V | 35 V | 1.8 V | 2.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 60 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | compliant | EAR99 | , | |||||||||||||||||||
|
PQ48053HTA30NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 5.3 V | 75 V | 39 V | 4.24 V | 5.83 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 159 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | compliant | EAR99 | , | |||||||||||||||||||
|
PQ60033EMA15NYS-G
SynQor
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 15 A | 1 | NO | YES | 290 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE | 0.025 Vrms | HYBRID | INDUSTRIAL | 49.5 W | 240 ms | R-XDMA-P8 | e3 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 9 mm | SYNQOR INC | compliant | EAR99 | , | ||||||||||
|
AQ0500MU36UCBF
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | AC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-X | e3 | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | UNSPECIFIED | SYNQOR INC | compliant | EAR99 | , | MODULE | ||||||||||||||||||||||||||||||||||
|
AQ0900IU36TQIND
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | AC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-X | e3 | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | UNSPECIFIED | SYNQOR INC | compliant | EAR99 | , | MODULE | ||||||||||||||||||||||||||||||||||
|
MQFL-28VE-2R5S-X-C
SynQor
|
Check for Price | No | No | Active | 28 V | 2.5 V | 70 V | 16 V | 2.47 V | 2.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P12 | e4 | Not Qualified | 100 °C | -40 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | compliant | EAR99 | , | MODULE | 12 | ||||||||||||||||
|
MQHR-28E-12D-W-HB
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IQ24050QTV24NRS
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 |