Filter Your Search
1 - 5 of 5 results
|
SY10E016JCTR
Micrel Inc
|
Check for Price | No | Obsolete | -5 V | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | 181 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | |||
|
SY10E016JCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5 V | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | 181 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | |||
|
SY10E016JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY10E016JC
Micrel Inc
|
Check for Price | No | Obsolete | -5 V | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | 181 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | compliant | |||||
|
SY10E016JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown |