Filter Your Search
1 - 10 of 48 results
|
SVR1085-12D2UB
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
SVR1085-12ZR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254Z | 3 | |||||||
|
SVR1085-12D3R
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | S-PSSO-G3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | SQUARE | SMALL OUTLINE | YES | GULL WING | 3.81 mm | SINGLE | 13.716 mm | 13.716 mm | 6.604 mm | SOLID STATE DEVICES INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 3 | ||
|
SVR1085-12MDBH
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254 | 3 | |||||||
|
SVR1085-12MUBR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254 | 3 | |||||||
|
SVR1085-12ZUBK
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254Z | 3 | |||||||
|
SVR1085-12ZK
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254Z | 3 | |||||||
|
SVR1085-12D3UBH
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
SVR1085-12ZUBH
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | MIL-PRF-19500 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254Z | 3 | |||||||
|
SVR1085-12ZDB
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 25 V | 13.5 V | 12 V | 1.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.072 % | 1 | 12.24 V | 11.76 V | 2 % | R-CSFM-W3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | SOLID STATE DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-254Z | 3 |