Filter Your Search
1 - 1 of 1 results
|
STM6505WCABDG6F
STMicroelectronics
|
$1.1653 | Yes | Active | 3 V | 1 V | 5.5 V | 3.3 µA | +1.665V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | STMICROELECTRONICS | DFN | 2 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |