Filter Your Search
1 - 10 of 6,339 results
|
STM32F051K6U7
STMicroelectronics
|
$0.5745 | Yes | Active | 32 | 48 MHz | 32768 | 8192 | CORTEX-M0 | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F042G4U6TR
STMicroelectronics
|
$0.7199 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | CORTEX-M0 | 32 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||
|
STM32F100CBT7B
STMicroelectronics
|
$0.7939 | Yes | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 37 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 48 | ||||||||||
|
STM32F031F4P6TR
STMicroelectronics
|
$0.8061 | Active | 32 | 48 MHz | 16384 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
STM32F042G4U6
STMicroelectronics
|
$0.8180 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | CORTEX-M0 | 32 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 23.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
STM32F031F6P6
STMicroelectronics
|
$0.8760 | Yes | Active | 32 | 48 MHz | 32768 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32F030F4P6
STMicroelectronics
|
$0.8917 | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM32F042K6T7
STMicroelectronics
|
$0.9630 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 26 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 24.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F070F6P6TR
STMicroelectronics
|
$0.9797 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 15 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F051C8U6
STMicroelectronics
|
$0.9877 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |