Parametric results for: stm32 f4 under Microcontrollers

Filter Your Search

1 - 10 of 1,734 results

All Filters
|
03208162432
-
16168165492130168
-
03208162432
-
23168235996132168
-
917911131517
-
32 768397 31232 768123 904215 040306 176397 312
-
8418084108132156180
-
1.83.31.82.22.52.93.3
-
Manufacturer Part Number: stm32f4
Select parts from the table below to compare.
Compare
Select Parts Part Number
STM32F410C8U6TR
STMicroelectronics
STM32F401CBU3
STMicroelectronics
STM32F401CEY6TR
STMicroelectronics
STM32F410RBT6
STMicroelectronics
STM32F401CBU6
STMicroelectronics
STM32F410TBY6TR
STMicroelectronics
STM32F410CBT6
STMicroelectronics
STM32F410CBT3
STMicroelectronics
STM32F401RDT6
STMicroelectronics
STM32F401RBT6TR
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Manufacturer Package Code
Yes Active 32 100 MHz 65536 32768 26 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 650 µm 7 mm 7 mm STMICROELECTRONICS UFQFPN-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 84 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.7 V NOT SPECIFIED NOT SPECIFIED 48 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics
Yes Active 32 84 MHz 524288 50 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.7 V S-PBGA-B49 1 260 NOT SPECIFIED 49 PLASTIC/EPOXY BGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 400 µm BOTTOM 3.029 mm 3.029 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 100 MHz 131072 32768 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 84 MHz 131072 65536 CORTEX-M4F 26 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS UFQFPN-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 100 MHz 131072 32768 26 MHz 23 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PBGA-B36 1 85 °C -40 °C 260 NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 2.553 mm 2.579 mm STMICROELECTRONICS WLCSP-36 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 100 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V NOT SPECIFIED NOT SPECIFIED 48 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics LQFP 48 7x7x1.4
Yes Active 32 100 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V 3 260 30 48 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) - immersion GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics LQFP 48 7x7x1.4
Yes Active 32 84 MHz 393216 98304 8 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 84 MHz 131072 65536 CORTEX-M4F 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Compare
STM32F410C8U6TR
STMicroelectronics
$1.5938 Buy Yes Active 32 100 MHz 65536 32768 26 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 650 µm 7 mm 7 mm STMICROELECTRONICS UFQFPN-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F401CBU3
STMicroelectronics
$1.6768 Buy Yes Active 32 84 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.7 V NOT SPECIFIED NOT SPECIFIED 48 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics
STM32F401CEY6TR
STMicroelectronics
$2.1946 Buy Yes Active 32 84 MHz 524288 50 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.7 V S-PBGA-B49 1 260 NOT SPECIFIED 49 PLASTIC/EPOXY BGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 400 µm BOTTOM 3.029 mm 3.029 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F410RBT6
STMicroelectronics
$3.3621 Buy Yes Active 32 100 MHz 131072 32768 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F401CBU6
STMicroelectronics
$3.4276 Buy Yes Active 32 84 MHz 131072 65536 CORTEX-M4F 26 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS UFQFPN-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F410TBY6TR
STMicroelectronics
$3.4509 Buy Yes Active 32 100 MHz 131072 32768 26 MHz 23 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PBGA-B36 1 85 °C -40 °C 260 NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 2.553 mm 2.579 mm STMICROELECTRONICS WLCSP-36 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F410CBT6
STMicroelectronics
$3.4783 Buy Yes Active 32 100 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V NOT SPECIFIED NOT SPECIFIED 48 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics LQFP 48 7x7x1.4
STM32F410CBT3
STMicroelectronics
$3.6488 Buy Yes Active 32 100 MHz 26 MHz 36 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V 3 260 30 48 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) - immersion GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics LQFP 48 7x7x1.4
STM32F401RDT6
STMicroelectronics
$3.7918 Buy Yes Active 32 84 MHz 393216 98304 8 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F401RBT6TR
STMicroelectronics
$3.8599 Buy Yes Active 32 84 MHz 131072 65536 CORTEX-M4F 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics