Parametric results for: stm 206 p-ra under Microcontrollers

Filter Your Search

1 - 10 of 66,650 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: STMicroelectronics
Select parts from the table below to compare.
Compare
Compare
STM8S003K3T6C
STMicroelectronics
$0.4051 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 28 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 27 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-32 32 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S001J3M3TR
STMicroelectronics
$0.4928 Yes Active 8 16 MHz 8192 1024 1024 STM8 16 MHz 5 4 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES FLASH 4.75 mA 5.5 V 2.95 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.31.00.01 STMicroelectronics 2017-06-30
STM8S001J3M3
STMicroelectronics
$0.5622 Yes Active 8 16 MHz 8192 1024 1024 STM8 16 MHz 5 4 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES FLASH 4.75 mA 5.5 V 2.95 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.31.00.01 STMicroelectronics 2017-06-30
STM32F051K6U7
STMicroelectronics
$0.5747 Yes Active 32 48 MHz 32768 8192 CORTEX-M0 32 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32L031K6T7
STMicroelectronics
$0.5765 Yes Active 32 32 MHz 32768 8192 CORTEX-M0 25 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 7 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G32 e3 3 105 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32L051T6Y6TR
STMicroelectronics
$0.6182 Yes Active 32 32 MHz 32768 8192 CORTEX-M0 25 MHz 29 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES YES NO YES 7 8 YES FLASH 6.8 mA 3.6 V 3 V INDUSTRIAL R-PBGA-B36 1 85 °C -40 °C 260 NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 590 µm 2.61 mm 2.88 mm STMICROELECTRONICS WLCSP-36 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM8L001J3M3
STMicroelectronics
$0.6203 Yes Active MICROCONTROLLER NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S105C6T6TR
STMicroelectronics
$0.6288 Yes Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 38 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 35 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S103F3U3TR
STMicroelectronics
$0.6342 Yes Active 8 16 MHz 8192 1024 16 MHz 16 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.95 V AUTOMOTIVE S-XQCC-N20 Not Qualified e4 1 125 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.13SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 850 µm 3 mm 3 mm STMICROELECTRONICS QFN UFQFPN-20 20 compliant EAR99 8542.31.00.01 STMicroelectronics UFQFPN
STM8S105C4T6TR
STMicroelectronics
$0.6342 Yes Active 8 16 MHz 16384 2048 1024 STM8 16 MHz 38 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 35 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics