Filter Your Search
1 - 10 of 35 results
|
TM1261S-R
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 mA | 600 V | 12 A | TRIAC | SINGLE | 1.8 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
CQ89-2NTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 µA | 5 mA | 8 mA | 800 V | 2 A | TRIAC | 2.5 V/us | 1.8 V | 125 °C | -40 °C | YES | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
TICP206M
JW Miller
|
Check for Price | Transferred | 30 mA | 8 mA | 600 V | 1.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 20 µA | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | POWER INNOVATIONS LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
CQ223-2M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 5 mA | 8 mA | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V/us | 1.8 V | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.30.00.80 | Central Semiconductor | |||||||
|
CQ92-2N
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 8 mA | 800 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V/us | 1.8 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CQ89-2NBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 µA | 5 mA | 8 mA | 800 V | 2 A | TRIAC | 2.5 V/us | 1.8 V | 125 °C | -40 °C | YES | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CQ223-2MTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 5 mA | 8 mA | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V/us | 1.8 V | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
CQ223-2MBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 5 mA | 8 mA | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V/us | 1.8 V | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
CQ223-2N
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 5 mA | 8 mA | 800 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V/us | 1.8 V | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
CQ89-2MBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 µA | 5 mA | 8 mA | 600 V | 2 A | TRIAC | 2.5 V/us | 1.8 V | 125 °C | -40 °C | YES | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 |